• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 2x Frame Bracket Black AC582SW 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Young AC 582 SW frame 2-fold, black

  • Halogen-free

Technical specifications

Type


Young AC 582 SW frame 2-fold, black

Switch type function

Bracket

Product type

Switch product range

Switch type component

Frame

Factory colour

Black

Content

1 pc(s)

Similar RAL

9005

Material

Duroplast

Black

84

TRUE

155 mm

10 mm

2

FALSE

Other

55 mm

55 mm

FALSE

Duroplast

Plastic

Other

Horizontal and vertical

9005

IP2X

FALSE

Glossy

TRUE

TRUE

1

2

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138013 Jung 2x Frame Bracket Black AC582SW 1 pc(s)

Description

Suitable for panel-mounted installation
Suitable for device installation duct
Suitable for flush-mounted installation

This text is machine translated.

Scope of delivery

  • User manual
  • Young AC 582 SW frame 2-fold, black
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.52€ 45.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)