• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 2x Frame Cover Bronze CD582GB 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions Wxhxd: 81 x 152 x 10.94
Type


Young CD 582 GB frame 2-fold

Switch type function

Cover

Product type

Switch product range

Switch type component

Frame

Factory colour

Bronze

Dim

(L x W x H) 150 cm x 150 mm x 50 mm

Content

1 pc(s)

Material

Aluminium

Depth

150 mm

Height

50 mm

Length

150 cm

Width

150 mm

Bronze

81

TRUE

152 mm

10 mm

2

FALSE

Anodised

67 mm

67 mm

FALSE

Aluminium

Metal

Other

Horizontal and vertical

IP2X

FALSE

Glossy

TRUE

TRUE

1

2

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138134 Jung 2x Frame Cover Bronze CD582GB 1 pc(s)

Description

Frame, 2-way, for horizontal and vertical combination

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.52€ 52.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)