• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 2x Surface-mount casing Socket Grey 622WW 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Young 622 WW 2-way earthing contact socket-outlet 16 A 250 V wired for horizontal mounting gray

  • Halogen-free
  • Earthing contact
  • 2 units
  • This text is machine translated.

Technical specifications

Type


Young 622 WW 2-way earthing contact socket-outlet 16 A 250 V wired for horizontal mounting gray

Switch type function

Socket

Product type

Switch product range

Switch type component

Surface-mount casing

Factory colour

Grey

Nominal voltage

250 V

Nominal current

16 A

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Similar RAL

7035

Material

Duroplast

Depth

150 mm

Height

100 mm

Length

150 cm

Width

100 mm

Weight

0.28

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138177 Jung 2x Surface-mount casing Socket Grey 622WW 1 pc(s)

Description

Features

  • Terminal
  • Earthing contact

Scope of delivery

  • Young 622 WW 2-way earthing contact socket-outlet 16 A 250 V wired for horizontal mounting gray
  • User manual

Hints

Fixing with screws.The sockets can be arranged horizontally and vertically.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.52€ 59.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)