

Young 8220 W 2-way earthing contact socket-outlet 16 A 250 V wired cable entry single cover gray
Socket
Switch product range
Surface-mount casing
Grey
250 V
16 A
IP44
(L x W x H) 150 cm x 100 mm x 100 mm
1 pc(s)
7035
Thermoplastic
150 mm
100 mm
150 cm
100 mm
0.29
16 A
250 V
Surface mounted (plaster)
Grey
TRUE
2
FALSE
TRUE
Other
FALSE
1
FALSE
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
Plastic
Mounting with screw
7035
FALSE
Glossy
FALSE
FALSE
IP44
75 mm
151 mm
58 mm
0
FALSE
FALSE
2
FALSE
not relevant
User & Safety Instructions 2137977 Jung 2x Surface-mount casing Socket Grey 8220W 1 pc(s)
€ 69.52€ 62.42*
The necessary accessories are required to use the article as described.