• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 2x Surface-mount casing Socket Grey 876W 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Young 876 W protection contact socket 16A 250V rocker switch 10 AX 250V Universal Circuit Breaker hinged lid gray

  • Change over switch
  • Halogen-free
  • This text is machine translated.

Technical specifications

Type


Young 876 W protection contact socket 16A 250V rocker switch 10 AX 250V Universal Circuit Breaker hinged lid gray

Switch type function

Socket

Product type

Switch product range

Switch type component

Surface-mount casing

Factory colour

Grey

Nominal voltage

250 V

Nominal current

16 A

IP44

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Similar RAL

7035

Material

Thermoplastic

Depth

150 mm

Height

100 mm

Length

150 cm

Width

100 mm

250 V

Surface mounted (plaster)

Rocker/button

Grey

TRUE

Other

16 A

Thermoplastic

FALSE

FALSE

Plastic

Mounting with screw

Vertical

FALSE

7035

FALSE

Glossy

FALSE

IP44

75 mm

151 mm

58 mm

2

0

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2137978 Jung 2x Surface-mount casing Socket Grey 876W 1 pc(s)

Description

Features

  • Rocker/button

Scope of delivery

  • Young 876 W protection contact socket 16A 250V rocker switch 10 AX 250V Universal Circuit Breaker hinged lid gray
  • User manual

Hints

Bolt Fixing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.52€ 66.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)