• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Cover Toggle switch, Circuit breaker, Cross-switch A 500, A creation, A plus Alpine white A590WW 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface rocker of Cross switch

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type

Rocker off, Change, Cross

Switch type function

Toggle switch

Circuit breaker

Cross-switch

Product type

Switch product range

Switch type component

Cover

Type series

A 500

A creation

A plus

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9010

Material

PVC

White

Single rocker

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

FALSE

9016

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611436 Jung Cover Toggle switch, Circuit breaker, Cross-switch A 500, A creation, A plus Alpine white A590WW 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.52€ 40.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)