• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Cover Toggle switch, Circuit breaker, Cross-switch LS 990, LS design, LS plus Creamy white LS 990 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Rocker off, Change, Cross

Switch type function

Toggle switch

Circuit breaker

Cross-switch

Product type

Switch product range

Switch type component

Cover

Type series

LS 990

LS design

LS plus

Factory colour

Creamy white

Dim

(L x W x H) 450 cm x 300 mm x 300 mm

Content

1 pc(s)

Similar RAL

1013

Material

PVC

Height

300 mm

Length

450 cm

Width

300 mm

Weight

370 g

White

Single rocker

TRUE

Switch/push button

Other

Duroplast

Plastic

Clamp mounting

FALSE

1013

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 625600 Jung Cover Toggle switch, Circuit breaker, Cross-switch LS 990, LS design, LS plus Creamy white LS 990 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.52€ 41.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)