• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Cover UAE socket LS 990, LS design, LS plus Creamy white LS969-2UA 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ISDN Cover

Switch type function

UAE socket

Product type

Switch product range

Switch type component

Cover

Type series

LS 990

LS design

LS plus

Factory colour

Creamy white

Dim

(W x H x D) 300 x 200 x 400 mm

Content

1 pc(s)

Similar RAL

1013

Material

PVC

Depth

400 mm

Height

200 mm

Width

300 mm

Weight

1000 g

Surface mounted (plaster)

Other

White

TRUE

FALSE

UAE/IAE (ISDN)

Other

Straight

FALSE

Thermoplastic

Without indication field

Plastic

Mounting with screw

FALSE

1013

FALSE

FALSE

FALSE

FALSE

FALSE

Glossy

IP2X

70 mm

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 625623 Jung Cover UAE socket LS 990, LS design, LS plus Creamy white LS969-2UA 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.52€ 41.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)