• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Insert Flush-mount radio LS 990, FD design, LS design, LS plus Creamy white RAN LS 914 W 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 220.00 / piece)
€ 220.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


Flush mount Radio Jung white

Switch type function

Flush-mount radio

Product type

Switch product range

Switch type component

Insert

Type series

LS 990

FD design

LS design

LS plus

Factory colour

Creamy white

Nominal voltage

230 V AC

Temperature range

0 - 50 °C

Dim
Content

1 pc(s)

Similar RAL

1013

Material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628051 Jung Insert Flush-mount radio LS 990, FD design, LS design, LS plus Creamy white RAN LS 914 W 1 pc(s)

Conformity certificate

Conformity certificate 628051 Jung Insert Flush-mount radio LS 990, FD design, LS design, LS plus Creamy white RAN LS 914 W 1 pc(s)

Description

Installed in two UP-connector sockets in accordance to DIN EN 49073 (recommended: deep boxes). Suitable for vertical and horizontal mounting. FM reception possible in frequency range 87.5 MHz to 108 MHz.

Features

  • Optimised acoustics with the use of a bass reflex tube
  • Integrated FM antenna
  • High receiving quality
  • Automatic and manual station scan
  • Non volatile storage of 4 favourite stations (the stations remain stored even after power failure)
  • Switch on with the last station and stored volume
  • Sleep mode (switch off after 30 minutes approx.)

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.