• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Insert PG socket LS 990, LS design, LS plus Creamy white LS 520 KL 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

socket module with cover

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Type series

LS 990

LS design

LS plus

Factory colour

Creamy white

Nominal voltage

230 V AC

Nominal current

16 A

Content

1 pc(s)

Similar RAL

1013

Material

PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 625610 Jung Insert PG socket LS 990, LS design, LS plus Creamy white LS 520 KL 1 pc(s)

Description

With plug-in terminals as connecting terminals to VDE 0620

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.