• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Intermediate frame AS 500, A plus, A creation, A 500 Alpine white A590ZWW 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

intermediate frame AS 500 alpine white

Product type

Switch product range

Switch type component

Intermediate frame

Type series

AS 500

A plus

A creation

A 500

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9016

Material

PVC

White

FALSE

FALSE

FALSE

9016

556 mm

556 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628114 Jung Intermediate frame AS 500, A plus, A creation, A 500 Alpine white A590ZWW 1 pc(s)

Description

compatible intermediate frame as per DIN 49 075 (50 x 50).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.52€ 38.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)