• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JVC KD-DB922BT Car stereo DAB+ tuner, Steering wheel RC button connector, Bluetooth handsfree set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

JVC KD-DB922BT Car stereo

  • Digital radio reception DAB+ and analogue radio reception via FM with RDS data servicesBluetooth hands-free function & audio streaming (A2DP) incl. advanced control & search functions (AVRCP)Compatible with the voice control of Android/iOS devicesCompatible with Amazon Alexa voice control and data services

Technical specifications

  • Load impedance 4 Ohm (4-8 permitted)13-band sound control
Product type

Car stereo

Keypad illumination colour

Light blue

Playback of

FLAC

WAV

WMA

MP3

AAC

Interfaces

Audio line in

USB

USB port

Yes

Station memory

36

SD card slot

No

Car stereo features

DAB+ tuner

Steering wheel RC button connector

Bluetooth handsfree set

Preamp outputs

3

Screen size diagonal (inches)

1 inch

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 50 W

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633191 JVC KD-DB922BT Car stereo DAB+ tuner, Steering wheel RC button connector, Bluetooth handsfree set

User & Safety Instructions

User & Safety Instructions 2633191 JVC KD-DB922BT Car stereo DAB+ tuner, Steering wheel RC button connector, Bluetooth handsfree set

Description

The KD-DB922BT is a musical all-rounder in every respect: It provides for crystal-clear radio reception via DAB+ or FM Thanks to Bluetooth, music can be played from a mobile phone - hands-free function for two phones included! And a USB-connection is also on-board. Thanks to the Amazon Alexa function, the digital voice control unit can now also be comfortably used via the car radio.DAB+ with seamless blendThe DAB+ Tuner receives the extensive range of digital radio programs in fantastic quality free from any interference noise - and not only in Germany, because digital radio is available in almost all European countries. For the program selection, you can comfortably make it via an alphabetical channel list searched.Amazon AlexaWith Amazon Alexa APP, you can listen to music, check current traffic conditions, create shopping lists, check latest news and much more. The more you use Alexa, the better the system will adapt to your voice and personal preferences. To use Amazon Alexa via the radio, you only need to have the APP installed on your smartphone and establish a Bluetooth connection.

This text is machine translated.

Features

  • Illuminated front USB- and AUX-input with dust protection flapPlayback of MP3/WMA/AAC/WAV and FLAC audio filesUSB quick charge function with up to 1.5 A.Easy to read 2-line LCD display with Hohem contrast and wide viewing angleFive selectable menu languages (German, English, French, Russian, Spanish)Variable key illuminationDigital run-time correction (DTA), DSP and 13-band EQ for comprehensive sound settingsK2 sound tuning technology for restoring the original sound by expanding the frequency range and bit rateThe JVC streaming DJ APP allows you to stream audio from up to 5 connected smartphonesControl the car radio with the JVC remote control app (JVC Remote APP) via the smartphone (Android & iOS)3 pre-amplifier outputs with 2.5V for connecting external amplifiersBluetooth phone book access (PBAP)Automatic pairing for iPhoneBattery-warning display in case of low charging statusIPod/iPhone music playback

Scope of delivery

  • JVC KDB922BT 1-DIN CD receiver
  • Mounting bracket
  • Front panel
  • ISO adapter cable
  • Unlocking tool x 2
  • hands free microphone
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)