
Image similar
Sensor lead
Sensocord-M
5 x
0.09 mm²
5 x 0.09 mm²
Unshielded
2.9 mm
Black
100 m
300 V
1200 V
8
12
No
No
No
No
246500909-100
PP
Two components: inside of PVC sheath · Outside of PUR
19 x 0.079 mm
-15 °C
+80 °C
-30 °C
+80 °C
246500909
Datasheet 1304440 Kabeltronik 246500909-100 Sensor lead Sensocord-M 5 x 0.09 mm² Black 100 m
User & Safety Instructions 1304440 Kabeltronik 246500909-100 Sensor lead Sensocord-M 5 x 0.09 mm² Black 100 m
€ 192.59*
The necessary accessories are required to use the article as described.