• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 246800909-1 Sensor lead Sensocord® 8 x 0.09 mm² Black Sold per metre

Image similar
Product type
Sensor lead
No. of leads
8 x
Cross section (each core)
0.09 mm²
Cable features
Suitable for drag chains
PUR coating
UV-resistant
Halogen-free
Oil-resistant
Cable type
Sensocord®
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

91 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Sensocord®-M 8x0,09qmm, Miniature-Sensor cable

  • Drag-chain compatible
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Insulation resistance: min. 200 MOhm x km at + 20° C
  • Operating voltage: 300V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +80°C dynamic: -15°C to +80°C
  • Bending radius: static: 8 x O.D. dynamic: 12 x O.D. e-chain: 15 x O.D.
Product type

Sensor lead

Cable type

Sensocord®

No. of leads

8 x

Cross section (each core)

0.09 mm²

Cross section

8 x 0.09 mm²

Cable features

Suitable for drag chains

PUR coating

UV-resistant

Halogen-free

Oil-resistant

Outside Ø

3.90 mm

Factory colour

Black

Content

Sold per metre

Nominal voltage (details)

300 V

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

12

Packaged

Yes

Sold per metre

Yes

Halogen-free

Yes

Shielded

No

Manufacturer part #

246800909-1

Insulation material

Polyurethane

Insulation

Two components: inside of PVC sheath · Outside of PUR

Core layout

19 x 0.079 mm

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Max. length sold by the metre

100 m

Type

246800909

Documents & Downloads

Datasheet

Datasheet 323767 Kabeltronik 246800909-1 Sensor lead Sensocord® 8 x 0.09 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 323767 Kabeltronik 246800909-1 Sensor lead Sensocord® 8 x 0.09 mm² Black Sold per metre

Description

Conductor: finest, bare stranded copper wire, acc. to DIN VDE 0295 · structure of conductor: 19 x 0,079mm · Core insulation: PP · Color sequence: DIN 47100 · Twisting: cores in layers · Jacket: two-component jacket: outside PUR - inside PVC, black sim. RAL 9005

Hints

Small Outside Diameter, very good industrial working because PVC/PUR jacket, application also in the automotive section.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.09*

More interesting products

(*All information is plus legal VAT)