• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LifYDY Control lead 2 x 0.08 mm² Black 350200800-1 Sold per metre

Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
0.08 mm²
Cable type
LifYDY
Outside Ø
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LifYDY-T 2 x 0,08 qmm black, temperature resistant, shielded, extremely flexible

  • Shielded
  • Highly flexible
  • Heat-resistant

Technical specifications

  • Operating voltage: max. 300 V / 50 Hz
  • Testing voltage: 900 V / 50 Hz eff.
  • Insulation resistance: min. 200 MOhm x km at + 20° C
  • Conductor resistance: max. 200 Ohm/km at +20°C
  • Temperature range: static: -15°C to +105°C dynamic: -5°C to +105°C
  • Bending radius: 10x O.D.
Product type

Control lead

No. of leads

2 x

Content

Sold per metre

Cross section (each core)

0.08 mm²

Cable features

Shielded

highly flexible

Cable type

LifYDY

Outside Ø

3 mm

Packaged

No

Halogen-free

No

Manufacturer part #

350200800-1

Factory colour

Black

Insulation material

PVC

Insulation

Wire insulation: PVC 105 ºC according to VDE 0207 · Sheath: PVC 105°C after PVC Class 43,

Core layout

40 x 0.05 mm

Material (details)

Conductor: Extra-fine stranded copper wire, bare

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

300 V

Number-coded

No

Test voltage

900 V

Cross section

2 x 0.08 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-15 °C

Type

350200800

Documents & Downloads

Datasheet

Datasheet 323792 Kabeltronik LifYDY Control lead 2 x 0.08 mm² Black 350200800-1 Sold per metre

User & Safety Instructions

User & Safety Instructions 323792 Kabeltronik LifYDY Control lead 2 x 0.08 mm² Black 350200800-1 Sold per metre

Description

Conductor: finest, bare stranded copper wire · Structure of conductor: 40 x 0,05 mm · Core insulation: PVC 105° C acc. to VDE 0207 · Color sequence: DIN 47100 · Twisting: cores in layers · Shield: bare copper spiral shield · Jacket: PVC 105°C acc. to PVC class 43, black-matt

Hints

Miniature control cables also available acc. to UL respectively in PVC-soft version.

More interesting products

(*All information is plus legal VAT)