
Number
Total (1 m = € 1.30)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
LifYDY-T Miniature Control cable
- Shielded
- Highly flexible
- Heat-resistant
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.08 mm²
- Cable features
Shielded
Extremely flexible
Heat-resistant
- Cable type
LifYDY-T
- Outside Ø
3 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
350200800-100
- Factory colour
Black
- Insulation material
PVC
- Insulation
Wire insulation: PVC 105 ºC according to VDE 0207 · Sheath: PVC 105°C after PVC Class 43,
- Core layout
40 x 0.05 mm
- Material (details)
Conductor: Extra-fine stranded copper wire, bare
- Sold per metre
No
- Nominal voltage
300 V
- Number-coded
No
- Test voltage
900 V
- Cross section
2 x 0.08 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-15 °C
- Type
350200800
Documents & Downloads
Datasheet
Datasheet 1304357 Kabeltronik LifYDY-T Control lead 2 x 0.08 mm² Black 350200800-100 100 m
User & Safety Instructions
User & Safety Instructions 1304357 Kabeltronik LifYDY-T Control lead 2 x 0.08 mm² Black 350200800-100 100 m
Description
Miniature control lines for small devices, alarm and detection systems, medical technology, etc., where high flexibility and good shielding at low outside diameter is required. The cable is designed for use in an environment with elevated temperatures.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 156.58*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































