• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LifYDY-T Control lead 8 x 0.08 mm² Black 350800800-100 100 m

Image similar
Product type
Control lead
No. of leads
8 x
Cross section (each core)
0.08 mm²
Cable type
LifYDY-T
Outside Ø
4.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 2.75)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LifYDY-T Miniature Control cable

  • Shielded
  • Highly flexible
  • Heat-resistant

Technical specifications

Product type

Control lead

No. of leads

8 x

Content

100 m

Cross section (each core)

0.08 mm²

Cable features

Shielded

Extremely flexible

Heat-resistant

Cable type

LifYDY-T

Outside Ø

4.3 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

350800800-100

Factory colour

Black

Insulation material

PVC

Insulation

Wire insulation: PVC 105 ºC according to VDE 0207 · Sheath: PVC 105°C after PVC Class 43,

Core layout

40 x 0.05 mm

Material (details)

Conductor: Extra-fine stranded copper wire, bare

Sold per metre

No

Nominal voltage

300 V

Number-coded

No

Test voltage

900 V

Cross section

8 x 0.08 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-15 °C

Type

350800800

Documents & Downloads

Datasheet

Datasheet 1304443 Kabeltronik LifYDY-T Control lead 8 x 0.08 mm² Black 350800800-100 100 m

User & Safety Instructions

User & Safety Instructions 1304443 Kabeltronik LifYDY-T Control lead 8 x 0.08 mm² Black 350800800-100 100 m

Description

Miniature control lines for small devices, alarm and detection systems, medical technology, etc., where high flexibility and good shielding at low outside diameter is required. The cable is designed for use in an environment with elevated temperatures.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.59*

More interesting products

(*All information is plus legal VAT)