• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LifYY Control lead 7 x 0.5 mm² Black 240705000-100 100 m

Image similar
Product type
Control lead
No. of leads
7 x
Cross section (each core)
0.5 mm²
Cable type
LifYY
Outside Ø
7.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 4.55)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

7 x

Content

100 m

Cross section (each core)

0.5 mm²

Cable features

Unshielded

Extremely flexible

Cable type

LifYY

Outside Ø

7.1 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

240705000-100

Factory colour

Black

Insulation material

PVC

Insulation

PVC according to VDE 0207

Core layout

256 x 0.05 mm

Material (details)

Conductor: Fine strands Cu-strand, blank, conductor insulation: PVC according to VDE 0207

Sold per metre

No

Nominal voltage

900 V

Certification marks

Color code: according to DIN 47100

Number-coded

No

Cross section

7 x 0.5 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-20 °C

Type

240705000

Documents & Downloads

Datasheet

Datasheet 1304351 Kabeltronik LifYY Control lead 7 x 0.5 mm² Black 240705000-100 100 m

User & Safety Instructions

User & Safety Instructions 1304351 Kabeltronik LifYY Control lead 7 x 0.5 mm² Black 240705000-100 100 m

Description

Highly flexible control cable for measuring, signal and control purposes. Use preferably for moving applications, without forced motion control and tensile stress in dry, damp and wet rooms.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 472.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)