
Number
Total (1 m = € 5.19)
€ 519.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Control lead
- No. of leads
8 x
- Content
100 m
- Cross section (each core)
0.5 mm²
- Cable features
Unshielded
Extremely flexible
- Cable type
LifYY
- Outside Ø
8 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
240805000-100
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC according to VDE 0207
- Core layout
256 x 0.05 mm
- Material (details)
Conductor: Fine strands Cu-strand, blank, conductor insulation: PVC according to VDE 0207
- Sold per metre
No
- Nominal voltage
900 V
- Certification marks
Color code: according to DIN 47100
- Number-coded
No
- Cross section
8 x 0.5 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-20 °C
- Type
240805000
Documents & Downloads
Datasheet
Datasheet 1304390 Kabeltronik LifYY Control lead 8 x 0.5 mm² Black 240805000-100 100 m
User & Safety Instructions
User & Safety Instructions 1304390 Kabeltronik LifYY Control lead 8 x 0.5 mm² Black 240805000-100 100 m
Description
Highly flexible control cable for measuring, signal and control purposes. Use preferably for moving applications, without forced motion control and tensile stress in dry, damp and wet rooms.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 536.29*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































