
Image similar
Control lead
2 x
500 m
0.50 mm²
Shielded
Oil-resistant
UV-resistant
Flame-retardant
LiYCY
20
5.10 mm
Yes
15
15
No
096022009 S
Black
PVC
7 x 32 mm
No
300 V
No
2 x 0.50 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
096022009 S
Datasheet 1304669 Kabeltronik LiYCY Control lead 2 x 0.50 mm² Black 096022009 S 500 m
User & Safety Instructions 1304669 Kabeltronik LiYCY Control lead 2 x 0.50 mm² Black 096022009 S 500 m
The necessary accessories are required to use the article as described.