
Image similar
Control lead
16 x
100 m
0.56 mm²
Shielded
Flame-retardant
PVC coating
UL-LiYCY
20
9.5 mm
Yes
10
15
No
096162009
Black
PVC
7 x 32 mm
300 V
No
16 x 0.56 mm²
No
+105 °C
-15 °C
+105 °C
-30 °C
096162009
Datasheet 1304557 Kabeltronik UL-LiYCY Control lead 16 x 0.56 mm² Black 096162009 100 m
User & Safety Instructions 1304557 Kabeltronik UL-LiYCY Control lead 16 x 0.56 mm² Black 096162009 100 m
The necessary accessories are required to use the article as described.