
Image similar
Control lead
2 x
500 m
0.14 mm²
Shielded
Flame-retardant
PVC coating
UL-LiYCY
26
4.1 mm
Yes
10
15
No
096022609
Black
PVC
7 x 0.16 mm
No
300 V
No
2 x 0.14 mm²
No
+105 °C
-15 °C
+105 °C
-30 °C
096022609
Datasheet 1304579 Kabeltronik UL-LiYCY Control lead 2 x 0.14 mm² Black 096022609 500 m
User & Safety Instructions 1304579 Kabeltronik UL-LiYCY Control lead 2 x 0.14 mm² Black 096022609 500 m
The necessary accessories are required to use the article as described.