
Image similar
Control lead
2 x
500 m
0.22 mm²
Shielded
Flame-retardant
PVC coating
UL-LiYCY
24
4.4 mm
Yes
10
15
No
096022409
Black
PVC
7 x 0.20 mm
No
300 V
No
2 x 0.22 mm²
No
+105 °C
-15 °C
+105 °C
-30 °C
096022409
Datasheet 1304506 Kabeltronik UL-LiYCY Control lead 2 x 0.22 mm² Black 096022409 500 m
User & Safety Instructions 1304506 Kabeltronik UL-LiYCY Control lead 2 x 0.22 mm² Black 096022409 500 m
The necessary accessories are required to use the article as described.