• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik UL-LiYCY Control lead 4 x 0.14 mm² Black 096042609 500 m

Image similar
Product type
Control lead
No. of leads
4 x
Cross section (each core)
0.14 mm²
Cable type
UL-LiYCY
Outside Ø
4.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

500 m

Cross section (each core)

0.14 mm²

Cable features

Shielded

Flame-retardant

PVC coating

Cable type

UL-LiYCY

AWG max.

26

Outside Ø

4.6 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

096042609

Factory colour

Black

Insulation material

PVC

Core layout

7 x 0.16 mm

Sold per metre

No

Nominal voltage

300 V

Number-coded

No

Cross section

4 x 0.14 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-30 °C

Type

096042609

Documents & Downloads

Datasheet

Datasheet 1304508 Kabeltronik UL-LiYCY Control lead 4 x 0.14 mm² Black 096042609 500 m

User & Safety Instructions

User & Safety Instructions 1304508 Kabeltronik UL-LiYCY Control lead 4 x 0.14 mm² Black 096042609 500 m

Description

For connections in the field of measurement and control technology as well as in the signal and pulse technology. For export products in the American market are UL-approved control lines required. By SR-PVC insulation, ideally suited for insulation displacement technology. The outer sheath is through the special PVC largely oil-resistant, weather-resistant and UV-resistant to petrol, The shielding prevents a large proportion of electrical interference.

This text is machine translated.