
Image similar
Control lead
4 x
500 m
0.56 mm²
Shielded
Flame-retardant
PVC coating
UL-LiYCY
20
5.7 mm
Yes
10
15
No
096042009
Black
PVC
7 x 32 mm
No
300 V
No
4 x 0.56 mm²
No
+105 °C
-15 °C
+105 °C
-30 °C
096042009
Datasheet 1304558 Kabeltronik UL-LiYCY Control lead 4 x 0.56 mm² Black 096042009 500 m
User & Safety Instructions 1304558 Kabeltronik UL-LiYCY Control lead 4 x 0.56 mm² Black 096042009 500 m
The necessary accessories are required to use the article as described.