• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1264-61 Device lining box Halogen-free (Ø x D) 60 mm x 83.5 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KAISER junction box concrete

  • Concrete construction B² Device connection boxWithout cleaning skinPack of 100

Technical specifications

  • Mounting hole dia. 60 mm.Markings for wires and cables up to Ø 16 mm: 2Knockouts for pipes DIN EN Ø 32/40 mm: 4
Product type

Device lining box

Features

Halogen-free

Mounting type

Concrete

Max. fire resistance

650 °C

Content

100 pc(s)

Dim

(Ø x D) 60 mm x 83.5 mm

Depth

83.5 mm

(Ø)

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542893 Kaiser Elektro 1264-61 Device lining box Halogen-free (Ø x D) 60 mm x 83.5 mm 100 pc(s)

Description

B²-System for installation in the lying factory production. With a few components, all installation tasks can be solved. The device boxes are self-adhesive and the accessories round off the program in a practical way.

This text is machine translated.

Features

  • High time savingOne-piece designAvailable with or without cleaning skinAvailable pre-assembled with special adhesive adhesive; no adhesive residue when removingSimple plug connections for combinations or opposite socketsFor factory installationAttachment to the formwork by MEANS OF KAISER B² Adhesive magnet Art.-Nr. 1261-814 screw domes and 2 expansion claw fields for attachment of devicesStandard combination distance 71 mm1-part.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.