• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 9266-77 Cavity wall device lining box Halogen-free (Ø x D) 68 mm x 62 mm 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KAISER connection box HW

  • Cavity wall pipe device lining boxO-range ECON®, air-tight, halogen-freeWith device screwsPack of 25

Technical specifications

  • For panel thickness 7 - 40 mmMilling hole Ø 68 mmDevice screws 2Tube insertions up to M20: 2Tube insertions up to M25: 2
Product type

Cavity wall device lining box

Features

Halogen-free

Mounting type

Cavity wall

Max. fire resistance

850 °C

Content

25 pc(s)

Dim

(Ø x D) 68 mm x 62 mm

Depth

62 mm

(Ø)

68 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636978 Kaiser Elektro 9266-77 Cavity wall device lining box Halogen-free (Ø x D) 68 mm x 62 mm 25 pc(s)

Description

Pipe device junction boxAir-tight device junction boxes with ECON® technology especially for installation with electrical installation tube. The socket is VDE-certified and is suitable for an energy-efficient electrical installation according to EnEV. 4 inserts are ideal for a continuous pipe installation, e.g. in prefabricated house construction or data networks. Particularly easy to install thanks to tool-free pipe insertion by opening holder. The sealing membrane guarantees a permanent air tightness and at the same time guarantees a support of the pipe.

This text is machine translated.

Features

  • Mounted in milling hole Ø 68 mmElastic sealing membrane for guaranteed air tightnessTool-free pipe entryAirtight and fully insulated combined with connecting piecesFully insulated through-wiring in combinations of device junction boxes with connecting connectors.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.