• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3500.12.10 Reducer Reducer M12 M10 Brass (Ni-plated) 1 pc(s)

1/3
Product type
Reducer
External thread
M12
Material
Brass (Ni-plated)
Features
Reducer
Internal thread
M10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reducer

Features

Reducer

External thread

M12

Internal thread

M10

Material

Brass (Ni-plated)

Length

17 cm

Width

17 cm

Height

13 cm

Weight

0.009 kg

Content

1 pc(s)

Dim

(L x W x H) 17 x 17 x 13 cm

Manufacturer part #

3500.12.10

Type

3500.12.10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3212961 Kaiser Elektro 3500.12.10 Reducer Reducer M12 M10 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212961 Kaiser Elektro 3500.12.10 Reducer Reducer M12 M10 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?