• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3500.75.50 Reducer M75 M50 Brass (Ni-plated) 1 pc(s)

Image similar
Product type
Reducer
External thread
M75
Material
Brass (Ni-plated)
Internal thread
M50
Length
92 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reducer

External thread

M75

Internal thread

M50

Material

Brass (Ni-plated)

Length

92 cm

Width

92 cm

Height

17 cm

Weight

0.366 kg

Content

1 pc(s)

Dim

(L x W x H) 92 x 92 x 17 cm

Manufacturer part #

3500.75.50

Type

3500.75.50

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3213005 Kaiser Elektro 3500.75.50 Reducer M75 M50 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3213005 Kaiser Elektro 3500.75.50 Reducer M75 M50 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?