• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 3500.17.10 Reducer with O-ring M16 M10 Brass (Ni-plated) 1 pc(s)

Image similar
Product type
Reducer
External thread
M16
Material
Brass (Ni-plated)
Features
with O-ring
Internal thread
M10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reducer

Features

with O-ring

External thread

M16

Internal thread

M10

Material

Brass (Ni-plated)

Min. temperature

-40 °C

Max. temperature

100 °C

Spanner size

18 mm

Content

1 pc(s)

Manufacturer part #

3500.17.10

Type

3500.17.10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3212968 Kaiser Elektro 3500.17.10 Reducer with O-ring M16 M10 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3212968 Kaiser Elektro 3500.17.10 Reducer with O-ring M16 M10 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?