• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 621058 Flush mount light socket Windproof, Halogen-free (Ø x H) 120 mm x 90 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Light height max. 65 mm
Product type

Flush mount light socket

Features

Windproof

Halogen-free

Mounting type

False ceiling

Type

Lamp diameter 82 mm

Max. fire resistance

850 °C

Content

1 pc(s)

Dim

(Ø x H) 120 mm x 90 mm

Length

120 mm

Width

120 mm

Height

90 mm

Depth

90 mm

(Ø)

120 mm

Wireless charging

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 621058 Kaiser Elektro 621058 Flush mount light socket Windproof, Halogen-free (Ø x H) 120 mm x 90 mm 1 pc(s)

Information

Information 621058 Kaiser Elektro 621058 Flush mount light socket Windproof, Halogen-free (Ø x H) 120 mm x 90 mm 1 pc(s)

Description

For safe and fast installation of the Downlights (up to max. 35 W) in different ceiling constructions. The casing is wind-tight and halogen-free, and it is shields the high temperatures of the halogen lamps from the ceiling. Cable- and tube insert up to max. diameter 25 mm.

Hints

Only for the use of low-voltage halogen lamps with aluminium reflectors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.54€ 35.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)