• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.444-200.0 Kärcher GSH 18-20 - Gras-/Strauchschere - schnurlos Rechargeable battery Lawn shears,

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery grass and shrub shears GSH 18-20 Battery *INT

  • 2-in-1 function (easy change between grass and shrub knives)
  • Tool-free blade change
  • Diamond-ground blade with double-sided cutting blades
  • Guide guard and bracket eye
  • Symbol of a battery pack with a circle and a cross, with the text 'Battery not included' underneath.
  • Silhouette of a battery with '18V' inscription on a grey background.

Technical specifications

Product type

Lawn shears

Operating type

Rechargeable battery

Rechargeable battery capacity (details)

5.0 Ah

Max. battery life

220 min

Battery voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359376 Kärcher Home & Garden 1.444-200.0 Kärcher GSH 18-20 - Gras-/Strauchschere - schnurlos Rechargeable battery Lawn shears,

Description

Exact contours delight the garden eye, because through them a garden looks very well-kept. But it is not possible to create a clean edge with the lawn mower, especially on stones, because of or along a terrace. This is exactly where the powerful, battery-operated grass and bush shears GSH 18-20 Battery comes into play. Thanks to the 12 centimeter wide grass meter, the lawn edge is trimmed as precisely as never before. It is also perfect for long working intervals and a powerful cut, due to its low weight and high battery power. And she can do even more: Even shrubs get with her perfect care - of course with the matching knife. The 20 cm long bush knife with double-sided diamond-ground blades can be inserted in the shortest time without tools using the screw system. When all frayed edges have been brought back into line and twisted branches have been shaped, the versatile 2-in-1 device can easily be hung in a shed or garage using the mounting eyelet integrated in the blade guard to save space. For the next powerful application.

This text is machine translated.

Features

  • Battery-operated grass and bush shears, grass knives, bush knives

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.47€ 135.47*

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)