• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.645-832.0 SP 16.000 Dual Submersible pump PG connector 16000 l/h 9 m

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher immersion pump SP 16000 Dual

  • Ceramic mechanical seal for extra long life
  • For dirty water and flat suction up to 1 mm
  • The desired mode is selected simply by changing the filter basket
  • Height-adjustable float switch increases the flexibility of setting the pump on and off point and protects against dry run

Technical specifications

Product type

Submersible pump

Features

PG connector

Max. delivery head

9 m

Max. feed rate

16000 l/h

Max. discharge pressure

0.9 bar

Operating voltage

230 V

Power consumption (P1)

550 W

Connection

G1 1/2

Max. size of solids

20 mm

Immersion depth

7 m

Max. cable length

10 m

Float switch

Yes

Length

237 mm

Width

241 mm

Height

279 mm

Dim

(L x W x H) 237 x 241 x 279 mm

Weight

5 kg

Factory colour

Yellow

Depth

250 mm

Material

Plastic

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2992105 Kärcher Home & Garden 1.645-832.0 SP 16.000 Dual Submersible pump PG connector 16000 l/h 9 m

User & Safety Instructions

User & Safety Instructions 2992105 Kärcher Home & Garden 1.645-832.0 SP 16.000 Dual Submersible pump PG connector 16000 l/h 9 m

Warranty Terms

Warranty Terms 2992105 Kärcher Home & Garden 1.645-832.0 SP 16.000 Dual Submersible pump PG connector 16000 l/h 9 m

Description

Thanks to 2-in-1-function the robust submersible pump SP 16,000 Dual can be used in clear as well as in dirty water and it pumps away reliably dirty water with dirt particles of up to 20 millimeters. And for wipe-dry results up to 1 millimeters, the variable filter basket can be changed quickly from the setting of waste water to flat suction. With a maximum delivery rate of 16,000 l/h the SP 16,000 Dual Ideal is suitable for pumping out water from flooded cellars, garden ponds or pools. The well-known mechanical seal provides a particularly long life of the pump. It can be switched on and off automatically using a float switch. The float is also mounted on a rail and vertically adjustable for low pumping. And with Quick Connect connecting pieces, connecting 1", 1 1/4" and 1 1/2" hoses can be done quickly and easily.

This text is machine translated.

Features

  • Ceramic mechanical seal for extra long life
  • For dirty water and flat suction up to 1 mm
  • The desired mode is selected simply by changing the filter basket
  • Height-adjustable float switch increases the flexibility of setting the pump on and off point and protects against dry run
  • Convenient carrying handle
  • Hose connector: G1, 1”, 1 1/4”, 1 1/2”
  • Simple hose connection thanks to Quick Connect
  • Switching Manual/Automatic operation: Fixing possibility for the float
  • Flexible height-adjustable float switch
  • In automatic mode (auto) the pump switches automatically to the water level
  • In manual operation the pump runs permanently to reach the minimum residual water level

Scope of delivery

  • SP 16000 Dual
  • Hose connector: G1, 1”, 1 1/4”, 1 1/2”
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)