• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-098.0 Plastic Hose connector Hose connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

g1/2 device connection

  • For connecting hose couplings with sprinklers, for example
  • Can be used universally for all common garden hoses
  • Ergonomic design for easy handling

Technical specifications

Product type

Hose connector

Material

Plastic

Hose connection

Hose connector

Length

39 mm

Width

39 mm

Height

25 mm

Dim

(L x W x H) 39 x 39 x 25 mm

External thread

G1/2"

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149400 Kärcher Home & Garden 2.645-098.0 Plastic Hose connector Hose connector

User & Safety Instructions

User & Safety Instructions 2149400 Kärcher Home & Garden 2.645-098.0 Plastic Hose connector Hose connector

Warranty Terms

Warranty Terms 2149400 Kärcher Home & Garden 2.645-098.0 Plastic Hose connector Hose connector

Description

Intact tap connections, hose couplings and hoses are the foundation of effective irrigation. That's why Kärcher offers a complete range of accessories for connecting, decoupling and repairing irrigation systems. For example, the G1/2 device connection for connecting hose couplings with, for example, sprinklers (with internal thread). The G1/2 device connection can be used universally for all common garden hoses and captivates by ergonomic design for an easy handling. The connection is compatible with the three most common hose diameters and all available click systems.

This text is machine translated.

Features

  • Click system can be combined with all known click systems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)