
Highlights & Details
Hose wagon HT 4.520 Kit 1/2"
- For watering medium to large areas and gardens
- Innovative folding function
- Ready to mount.
Technical specifications
- Dimensions (LxWxH): 440x485x857 mm
- Weight: 4.90 kg
- Product type
Hose cart
- Length
20 m
- hose diameter
1/2"
- Factory colour
Yellow
Black
- Hose connection
Hose connector
- Material (details)
Plastic · Stainless steel
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2149428 Kärcher Home & Garden 2.645-168.0 HT 4.520 KIT Hose cart 20 m 1/2" 1 pc(s) Yellow, Black
User & Safety Instructions
User & Safety Instructions 2149428 Kärcher Home & Garden 2.645-168.0 HT 4.520 KIT Hose cart 20 m 1/2" 1 pc(s) Yellow, Black
Warranty Terms
Warranty Terms 2149428 Kärcher Home & Garden 2.645-168.0 HT 4.520 KIT Hose cart 20 m 1/2" 1 pc(s) Yellow, Black
Description
This text is machine translated.
Features
- Angled hose connection
- Fuser option for casting rod or syringe
- free-running hand crank
- large wheels for increased mobility
- Height-adjustable fork.
Scope of delivery
- Hose wagon HT 4.520
- Syringe
- 20 m 1/2" PrimoFlex® hose
- 3x Standard hose coupling
- 1 x standard hose coupling with Aqua Stop
- g3/4-tap connection
- g1/2-reducer
What kind of Garden hose accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































