• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18520-20 Schlauchwagen CleverRoll L Easy Hose cart 1 pc(s) Grey, Turquoise, Orange

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Gardena CleverRoll L Easy hose wagon

  • Kick & Stand-high stability
  • Comfortable hose guide
  • No leaking water after use.
  • Innovative frost resistance
  • Symbol image for GARDENA 18520-20 Schlauchwagen CleverRoll L Easy Hose cart 1 pc(s) Grey, Turquoise, Orange

Technical specifications

  • Max. Capacity: 100 m 13 mm (1/2"), 80 m 15 mm (5/8"), 50 m 19 mm (3/4")
Product type

Hose cart

Factory colour

Grey

Turquoise

Orange

Content

1 pc(s)

Depth

300 mm

Width

250 mm

Keyboard layout

English, QWERTY

Weight

4540 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664773 GARDENA 18520-20 Schlauchwagen CleverRoll L Easy Hose cart 1 pc(s) Grey, Turquoise, Orange

Warranty Terms

Warranty Terms 1664773 GARDENA 18520-20 Schlauchwagen CleverRoll L Easy Hose cart 1 pc(s) Grey, Turquoise, Orange

Description

The Gardena CleverRoll L Easy hose wagon allows space-saving storage of the garden hose and is comfortable to use. The ergonomic crank with soft plastic component as well as the stable hose guide allows the hose to be rolled reliably onto the large drum. No more falling due to the fold-out base. Its special shape as well as the visible wheel height also support the stability of the hose wagon. For space-saving storage, the base is simply folded in, the handle pushed down and the crank can be folded in quickly.

This text is machine translated.

Features

  • Innovative frost resistance
  • Robust metal frame above the drum.

Scope of delivery

  • Seziell shaped, fold-out base ensures a high stability
  • Hose guide in a sturdy metal frame above the drum
  • Drip stop prevents leaking water
  • Angled hose connection on the inside of the drum ensures that the hose is not knickt.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.26*

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)