• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18541-20 CleverRoll M Metall Hose cart 1 pc(s) Silver

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose wagon CleverRoll M metal

  • Kick & Stand-high stability
  • High load capacity
  • Maximum water flow
  • No leaking water after use.
  • Frost-proof
  • 'Frost Proof' Symbol: A blue snowflake icon with the text 'Frost Proof', alongside a black tick mark in a circle.
  • Symbol image for GARDENA 18541-20 CleverRoll M Metall Hose cart 1 pc(s) Silver

Technical specifications

  • Hose drum capacity: 1/2", 5/8", 3/4" 60 m 50 m 35 m
Product type

Hose cart

Factory colour

Silver

Hose connection

Hose connector

Material (details)

Metal

Content

1 pc(s)

Keyboard layout

English, QWERTY

Weight

8770 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891795 GARDENA 18541-20 CleverRoll M Metall Hose cart 1 pc(s) Silver

Warranty Terms

Warranty Terms 1891795 GARDENA 18541-20 CleverRoll M Metall Hose cart 1 pc(s) Silver

Description

The Gardena metal hose wagon CleverRoll M Metal is particularly stable and robust and can withstand even the most demanding garden conditions. It enables a space-saving storage of the garden hose and is comfortable to use. The ergonomic metal crank with soft plastic component allows the hose to be rolled up reliably. No more falling due to the fold-out base. Its special shape as well as the visible wheel height also support the stability of the hose wagon. For space-saving storage, the base is simply folded in, the handle pushed down and the crank can be folded in quickly.

This text is machine translated.

Features

  • Specially shaped, fold-out base ensures a high stability
  • Sturdy metal drum with one-piece, robust drum discs
  • Foldable, sturdy metal handle with soft components
  • Angled hose connection on the inside of the drum jammed indians the hose
  • Drip stop ensures no water leaks
  • Innovative frost resistance for durability.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.26*

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)