• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-191.0 Kärcher - Schlauchkupplung - geeignet für 13 mm (1/2"") Plastic Hose connector piece H

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal-Hose coupling

  • Compatible with all click systems
  • Ergonomic design for comfortable handling

Technical specifications

  • Diameter 1/2", 5/8", 3/4"
Product type

Hose connector piece

Material

Plastic

Hose connection

Hose connector

13 mm (1/2") - 15 mm (5/8")

Length

77 mm

Width

33 mm

Height

42 mm

Dim

(L x W x H) 77 x 33 x 42 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149372 Kärcher Home & Garden 2.645-191.0 Kärcher - Schlauchkupplung - geeignet für 13 mm (1/2"") Plastic Hose connector piece H

User & Safety Instructions

User & Safety Instructions 2149372 Kärcher Home & Garden 2.645-191.0 Kärcher - Schlauchkupplung - geeignet für 13 mm (1/2"") Plastic Hose connector piece H

Warranty Terms

Warranty Terms 2149372 Kärcher Home & Garden 2.645-191.0 Kärcher - Schlauchkupplung - geeignet für 13 mm (1/2"") Plastic Hose connector piece H

Description

Easy to connect, uncouple and repair with the convenient and ergonomic Kärcher universal hose coupling. The flexible plug system simplifies the watering of small and large gardens and areas significantly. Because functional tap connections and hose couplings are the basis of every good irrigation system. The universal hose coupling is compatible with the three most common hose diameters and all available click systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)