• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-319.0 Performance Plus Garden hose 20 m 1 pc(s) Black, Yellow

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Garden hose

Length

20 m

Factory colour

Black

Yellow

Hose connection

13 mm (1/2") Ø

Temperature range

-20 to +60 °C

Content

1 pc(s)

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127635 Kärcher Home & Garden 2.645-319.0 Performance Plus Garden hose 20 m 1 pc(s) Black, Yellow

Warranty Terms

Warranty Terms 2127635 Kärcher Home & Garden 2.645-319.0 Performance Plus Garden hose 20 m 1 pc(s) Black, Yellow

Description

Flexible and extremely kink-resistant thanks to the high-quality multi-layer fabric: The new Performance Plus 1/2" garden hose with a length of 20 m. Allows continuous water flow.

The Performance Plus quality garden hose with a diameter of 1/2" and a length of 20 meters is ideal for watering small to medium-sized areas and gardens. The high-quality multi-layer fabric with improved haptics lies noticeably better in the hand and makes the novelty of Kärcher particularly robust, flexible and extremely kink-proof - and thus for the absolute irrigation performer with constant water flow. In addition, the garden hose is phthalate-free (< 0.1%), cadmium, barium and lead-free – and thus completely harmless and sustainable in terms of health. The weather-resistant anti-UV outer layer protects the material and the opaque intermediate layer prevents algae build up in the hose. Burst pressure is 45 bar. In addition, the water hose is characterized by high temperature resistance from -20 to +60 °C.

This text is machine translated.

Features

  • High-quality multi-layer fabric: Flexibility and kink resistance to ensure optimum water flow
  • 20 meters: For watering small to medium-sized areas and gardens
  • Suitable for high-quality fabrics with high wall thickness up to a pressure of 45 bar: Provides for robustness
  • handy garden hose with pressure-resistant woven armouring: For an easy handling
  • High temperature resistance from -20 to +60 °C: Quality hose
  • Opaque intermediate layer prevents algae build up in the hose: For an especially long life
  • Phthalate-free (< 0.1%), cadmium, barium and lead-free quality garden hose: Health-free and environmentally friendly
  • Anti-UV outer layer: Extremely weather-resistant.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)