• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-380.0 HBX 5.30 Automatic Hose reel 30 m 1/2" 1 pc(s) Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher hose box HBX 5.30 Automatic: 30 m hose, automatic hose recovery, comfortable and flexible, black

  • Without screws, without tools, without stress: With the unique Kärcher FlexChange system the tube box can be removed from the wall holder or the ground spike in seconds (e.g. in winter).
  • Robust and detachable wall mount : The use of robust materials with a metal core ensures durability and stability. Thanks to the removable wall bracket, you won't get hung up on it.
  • Automatic hose rewinding: Pull the hose briefly once and the hose recovery rolls the hose fully automatically. Maximum comfort without knots, cranking, dirty hands-free.

Technical specifications

Product type

Hose reel

Length

30 m

hose diameter

1/2"

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3350501 Kärcher Home & Garden 2.645-380.0 HBX 5.30 Automatic Hose reel 30 m 1/2" 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 3350501 Kärcher Home & Garden 2.645-380.0 HBX 5.30 Automatic Hose reel 30 m 1/2" 1 pc(s) Black

Warranty Terms

Warranty Terms 3350501 Kärcher Home & Garden 2.645-380.0 HBX 5.30 Automatic Hose reel 30 m 1/2" 1 pc(s) Black

Description

Always stowed away in the best way: The stylish hose box is mounted to the wall to save space and connected to the tap with a connection hose. Thanks to the wall bracket the hose box can be rotated more than 180° so it easily reaches any angle of the garden. The garden hose can be easily extended to a maximum length of 30 meters. Thus, there are appropriate locking levels: The hose snaps in fully automatically at short intervals. The catch disengages through a light draw at the end of the hose, allowing the hose to retract automatically and without kinks and knots. The tube box also scores with FlexChange, an innovative mounting system for easy replacement of the tube box between the wall mount and ground spike. Moreover, the wall holder is detachable and possesses slots for syringes and irrigation accessories. The hose box is UV and frost resistant and can therefore be placed on the wall throughout the year. A cable lock can be attached for theft protection.

This text is machine translated.

Features

  • Automatic hose feed
  • Hose guide
  • Syringe holder

Scope of delivery

  • Kärcher HBX 5.30 automatic
  • Hose guide
  • 2x hose coupling
  • Hose coupling with AquaStop
  • Connection hose Primoflex 1.5 m
  • 30 m hose
  • G 3/4-tap connection with G 1/2-reducer
  • Syringe
  • Wall bracket includes screws and rawlplugs

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)