• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden K 5 Comfort Premium Home Pressure washer 145 bar Cold water

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Operating pressure (max.): 145 bar
  • Max. feed rate: 500 l/h
  • Power consumption (P1): 2100 W

Technical specifications

Product type

Pressure washer

Features

Cleaner container

Water filter

Hose reel

Cleaning system

Cold water

Nozzle type

4-in-1 nozzle

Operating type

Mains

Power consumption (P1)

2100 W

Operating pressure (max.)

145 bar

Max. feed rate

500 l/h

Max. cable length

5 m

Hose connector

G3/4"

Hose length

10 m

Feed temperature

40 °C

Weight

13.3 kg

Dim

(L x W x H) 417 x 346 x 668 mm

Length

417 mm

Width

346 mm

Height

668 mm

Operating pressure (min.)

20 bar

Factory colour

Multicolour

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3594824 Kärcher Home & Garden K 5 Comfort Premium Home Pressure washer 145 bar Cold water

Security datasheet

Security datasheet 3594824 Kärcher Home & Garden K 5 Comfort Premium Home Pressure washer 145 bar Cold water

Warranty Terms

Warranty Terms 3594824 Kärcher Home & Garden K 5 Comfort Premium Home Pressure washer 145 bar Cold water

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)