
Number
Total (1 m = € 2.30)
€ 114.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Garden hose
- Length
50 m
- Factory colour
Black
Yellow
- Hose connection
19 mm (3/4") Ø
- Temperature range
-20 to +60 °C
- Content
1 pc(s)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127637 Kärcher Home & Garden Performance Plus 2.645-323.0 1 pc(s) Black, Yellow Garden hose
Warranty Terms
Warranty Terms 2127637 Kärcher Home & Garden Performance Plus 2.645-323.0 1 pc(s) Black, Yellow Garden hose
Description
Handy, durable and weather-resistant: The garden hose Performance Plus 3/4" with a length of 25 m. Flexible, extremely kink-proof and particularly robust - for constant water flow.
The hose innovation from Kärcher consists of a high-quality multi-layer fabric with improved haptics, which convinces through robustness, flexibility and kink resistance, enables a constant water flow and lies noticeably better in the hand. The material of the 25 meter long quality garden hose is protected by a weather-resistant anti-UV outer layer. And the opaque intermediate layer ensures that no algae form in the hose. The 3/4" hose can also be very convincing in terms of temperature resistance: Temperatures from -20 to +60 °C cannot have any effect on it. In addition, the sustainable garden hose is phthalate-free (< 0.1%), cadmium, barium and lead-free - and therefore completely harmless to health. The Performance Plus with a burst pressure of 30 bar is ideal for watering small to medium sized areas and gardens.
This text is machine translated.
The hose innovation from Kärcher consists of a high-quality multi-layer fabric with improved haptics, which convinces through robustness, flexibility and kink resistance, enables a constant water flow and lies noticeably better in the hand. The material of the 25 meter long quality garden hose is protected by a weather-resistant anti-UV outer layer. And the opaque intermediate layer ensures that no algae form in the hose. The 3/4" hose can also be very convincing in terms of temperature resistance: Temperatures from -20 to +60 °C cannot have any effect on it. In addition, the sustainable garden hose is phthalate-free (< 0.1%), cadmium, barium and lead-free - and therefore completely harmless to health. The Performance Plus with a burst pressure of 30 bar is ideal for watering small to medium sized areas and gardens.
This text is machine translated.
Features
- High-quality multi-layer fabric: Flexibility and kink resistance to ensure optimum water flow
- 25 meters: For watering small to medium-sized areas and gardens
- Suitable for high-quality fabrics with high wall thickness up to a pressure of 30 bar: Guaranteed robustness
- handy garden hose with pressure-resistant woven armouring: For an easy handling
- High temperature resistance from -20 to +60 °C: Quality hose
- Opaque intermediate layer prevents algae build up in the hose: For an especially long life
- Phthalate-free (< 0.1%), cadmium, barium and lead-free quality garden hose: Health-free and environmentally friendly
- Anti-UV outer layer: Extremely weather-resistant.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 144.46*
What kind of Garden & Water Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































