
Highlights & Details
Kärcher cordless telescopic hedge trimmer PHG 2-18, 45 cm cutting length, cut material reverser, ductile hedge trimmer head
- Comfortable telescopic: Easy adjustment of the working height, depending upon the size of the body and requirement. Lets you cut hedges on the top with a height of up to 2.80 m.
- Bendable cutting head: Thanks to the 6 adjustable stages of the hedge trimmer head the hedge trimmer can be set up in a range of 125° for each work situation.
- Clippings Reverser- Moves the hedge cut, which would otherwise fall into the hedge, comfortably on the ground in front of the user.
- Sawing function: Particularly useful for hedges with a few thicker branches.
- Shoulder strap: The optimal weight distribution prevents the arm from getting tired during long work.
- Diamond-ground blade: The blade provides for a precise cutting result.
- Blade protection: Easy to install, for a safe transportation to the application point and for a safe storage of the hedge trimmers. The cut reverser can be mounted on the blade guard for transport or storage.
- 18 V Kärcher Battery Power battery platform: The device can be operated with all 18 V Kärcher Battery Power-batteries.
- Ergonomic handle design: For a pleasant and secure hold even when working for long periods.
- Guide Protection: Protects the knife and prevents damage to buildings and floors.
Technical specifications
- Tooth pitch 18 mm
- Knife speed 2300 cuts/min
- Operating voltage
18 V
- Product type
Cordless hedge trimmer
- Operating type
Rechargeable battery
- Blade length
450 mm
- Battery voltage
18 V
- No. of power packs included
0
- Features
w/o battery
w/o charger
Height-adjustable handle
- Weight
3.5 kg
- No. of strokes
2300 /min
- Blade spacing
18 mm
- Knife length
45 cm
- Cut width
18 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3594843 Kärcher Home & Garden PHG 2-18 Rechargeable battery Cordless hedge trimmer w/o battery, w/o charger, Height-adjustable h
User & Safety Instructions
User & Safety Instructions 3594843 Kärcher Home & Garden PHG 2-18 Rechargeable battery Cordless hedge trimmer w/o battery, w/o charger, Height-adjustable h
Warranty Terms
Warranty Terms 3594843 Kärcher Home & Garden PHG 2-18 Rechargeable battery Cordless hedge trimmer w/o battery, w/o charger, Height-adjustable h
Description
This text is machine translated.
Scope of delivery
- Blade protector
- Grass clipping sweeper
- Shoulder strap
- Battery and charger not included
Hints
System requirements
- 18 V Kärcher battery Power-rechargeable battery and charger (separately available)
Frequently Bought Together
(*All information is plus legal VAT)€ 258.98*
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























