• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Rechargeable battery Cordless lawn mover 18 V

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated lawn mower LMO 18-33 Battery *INT

  • Light and little
  • Mowing to the edge of the lawn
  • 2-in-1 mowing system (incl. mulching function)
  • Space-saving design
  • Symbol of a battery with the text '18V'.
  • Battery symbol with a cross; Text: 'Battery not included'.<br><br>Note: The translation is already in British English, so no significant changes were needed.

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Battery voltage

18 V

Rechargeable battery capacity (details)

5.0 Ah

Max. battery life

24 min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359351 Kärcher Home & Garden Rechargeable battery Cordless lawn mover 18 V

User & Safety Instructions

User & Safety Instructions 2359351 Kärcher Home & Garden Rechargeable battery Cordless lawn mover 18 V

Information

Repairability/durability data sheet 2359351 Kärcher Home & Garden Rechargeable battery Cordless lawn mover 18 V

Description

So light, so agile, so comfortable: The battery-operated LMO 18-33 Battery makes mowing a child's play – even on more complex lawns. Its 2-in-1 mowing system gives users the choice: The cut grass can either be collected in the grass collection container or distributed over the mulch kit as a natural fertilizer on the lawn. Moreover, the battery-operated lawn mower eliminates frayed grass blades, because its sharpened steel blade leaves a constantly clean cutting result. The comfortable foam grip and two-sided switches allow the mower to be operated comfortably. When the grass catcher is full, the convenient level indicator indicates that it needs to be emptied. Other highlights: The safety key as child lock to prevent accidental starting, the height-adjustable guide bar for a comfortable working position, the folding design for a space-saving storage and the lawn combs, through which the grass is captured and cut precisely near the edges.

This text is machine translated.

Scope of delivery

  • Battery-operated lawn mower

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.