• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Kärcher LMO 18-36 - Rasenmäher - schnurlos - ohne Batterie Rechargeable battery Cordless lawn move

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated lawn mower LMO 18-36 Battery *INT

  • Light and little
  • Mowing to the edge of the lawn
  • 2-in-1 mowing system
  • Easiest cutting height adjustment
  • Battery symbol with a circle and cross above it. Below the text: 'Battery not included'.
  • Symbol of a battery with '18V' lettering on a grey background, indicating the battery's voltage.

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

w/o battery

Battery voltage

18 V

Rechargeable battery capacity (details)

5.0 Ah

Max. battery life

24 min

Cutting width (max.)

36 cm

Blade depth setting

4 x

Weight

14.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359348 Kärcher Home & Garden Kärcher LMO 18-36 - Rasenmäher - schnurlos - ohne Batterie Rechargeable battery Cordless lawn move

Information

Repairability/durability data sheet 2359348 Kärcher Home & Garden Kärcher LMO 18-36 - Rasenmäher - schnurlos - ohne Batterie Rechargeable battery Cordless lawn move

Description

The maneuverable lightweight mows even more complex lawns effortlessly and cleanly. Using the 2-in-1 mowing system, the battery-operated LMO 18-36 Battery mower can collect the cut grass either in the grass collecting tank or distribute it over the mulch kit as a natural fertilizer on the lawn. Thanks to the sharpened steel blade, the battery-operated lawn mower always leaves a clean cut without frayed grass blades. The lawn mower also scores highly during operation: The cutting height can be adjusted comfortably in 4 steps, the handle is made of pleasant foam and the switches on both sides enable more comfort. Also practical: The level indicator, which informs when the grass collection container needs to be emptied. A safety key is used as a child lock to prevent the mower from starting unintentionally. Other highlights include the height adjustable guide bar for a comfortable working posture, the folding design for space-saving storage and the lawn combs for easy mowing near the edges.

This text is machine translated.

Scope of delivery

  • Battery-operated lawn mower

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 346.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)