• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Rechargeable battery Cordless lawn mover 18 V

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated lawn mower LMO 18-36 Battery Set *EU

  • Light and little
  • Mowing to the edge of the lawn
  • 2-in-1 mowing system (incl. mulching function)
  • Space-saving design
  • 'Battery included' on a yellow symbol with a battery icon and a tick mark on a black background.
  • Symbol of an 18V battery on a grey background, indicating the voltage.

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Battery voltage

18 V

Rechargeable battery capacity (details)

5.0 Ah

Max. battery life

24 min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359365 Kärcher Home & Garden Rechargeable battery Cordless lawn mover 18 V

Information

Repairability/durability data sheet 2359365 Kärcher Home & Garden Rechargeable battery Cordless lawn mover 18 V

Description

The battery-powered LMO 18-36 Battery Set makes mowing effortless even in more complex lawns with its low weight and extreme maneuverability. Its sharpened steel blade leaves a clean cutting result without frayed grass blades. The cut grass can either be collected in the grass collection container or distributed over the mulch kit as a natural fertilizer on the lawn thanks to the 2-in-1 mowing system. For more flexibility, the cutting height can be adjusted in 4 steps. And for a comfortable use, the battery-operated lawn mower is equipped with a pleasant foam grip and switches on both sides. The level indicator, which informs when the catch tank needs to be emptied, is also particularly useful. The safety key acts as a child lock to prevent accidental starting of the mower. In addition, the height-adjustable guide bar ensures a comfortable working posture and the folding design for a space-saving storage. Even the residue-free mowing near the edge is no problem thanks to the lawn combs. Battery and quick charger included.

This text is machine translated.

Scope of delivery

  • Battery-operated lawn mower, charger, battery 18 V.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.