• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Rechargeable battery Lawn mower 36 V

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated lawn mower LMO 36-40 Battery Set *EU

  • Large grass catcher
  • Mowing to the edge of the lawn
  • 2-in-1 mowing system (incl. mulching function)
  • Easiest cutting height adjustment
  • Symbol image for Kärcher Home & Garden Rechargeable battery Lawn mower 36 V
  • Symbol image for Kärcher Home & Garden Rechargeable battery Lawn mower 36 V

Technical specifications

Product type

Lawn mower

Operating type

Rechargeable battery

Battery voltage

36 V

Rechargeable battery capacity (details)

5.0 Ah

Max. battery life

30 min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359363 Kärcher Home & Garden Rechargeable battery Lawn mower 36 V

Information

Repairability/durability data sheet 2359363 Kärcher Home & Garden Rechargeable battery Lawn mower 36 V

Security datasheet

Security datasheet 2359363 Kärcher Home & Garden Rechargeable battery Lawn mower 36 V

Description

Powerful and powerful, the battery-operated LMO 36-40 battery set does its job. Thanks to the large cutting width in combination with the spacious grass collection container, the work proceeds faster and with fewer interruptions. The cut grass can either be collected in the grass collecting tank through the 2-in-1 mowing system or distributed over the mulch kit as a natural fertilizer on the lawn. The sharpened steel blade ensures a clean cut without frayed grass blades. The cutting height can be adjusted comfortably on the cutting deck in 5 steps. And the guide bar can be easily locked and adjusted in angle, which was a guarantee of upright working position. Other highlights are the folding design for space-saving storage, the pleasant foam grip and two-sided switches for comfortable operation, the level indicator of the grass catcher, the safety key as child lock against unintentional starting and the lawn combs, which can also capture grass near the edges and cut precisely. A rechargeable battery and a quick charger are included in the delivery.

This text is machine translated.

Scope of delivery

  • Battery-operated lawn mower, charger, battery 36 V.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.