• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden WT 12 Water trolley

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Water trolley WT 12

Technical specifications

Product type

Water trolley

Weight

3.3 kg

Dim

(L x W x H) 306 x 322 x 586 mm

Length

306 mm

Width

322 mm

Height

586 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048736 Kärcher Home & Garden WT 12 Water trolley

Warranty Terms

Warranty Terms 3048736 Kärcher Home & Garden WT 12 Water trolley

Description

No water connection? No problem! With the WT 12 liter water trolley, water is always available where you want to clean it - on the way in the forest parking lot after a tour by mountain bike or comfortably without water connection while cleaning around the house. The water tank is a trolley with large wheels and retractable telescopic handle the perfect addition for the separately available battery-center pressure cleaner OC 6-18. As a mobile base the water trolley makes the transport comfortable and ergonomic. The water tank can be easily filled at home and transported in the car. Absolutely leak-proof thanks to screw cap.

This text is machine translated.

Features

  • Self-sufficient and mobile cleaning
  • Excellent mobility on large wheels and with ergonomic grip height

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)