• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 1339360 Microphone cable 2 x 0.12 mm² Black Sold per metre

Image similar
Product type
Microphone cable
No. of leads
2 x
Cross section (each core)
0.12 mm²
Content
Sold per metre
AWG max.
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Microphone cable

No. of leads

2 x

Cross section (each core)

0.12 mm²

Cross section

2 x 0.12 mm²

Cable features

OFC core

Outside Ø

2.70 mm

Factory colour

Black

Content

Sold per metre

AWG max.

24

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

1339360

Insulation material

PVC

Core layout

28 x 0.10 mm

Type

1339360

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1339360 Kash 1339360 Microphone cable 2 x 0.12 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1339360 Kash 1339360 Microphone cable 2 x 0.12 mm² Black Sold per metre

Description

Very small external diameter · Inner conductor made of ultra-pure oxygen-free copper for excellent sound.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.09*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)