• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 23308A Speaker cable 2 x 4 mm² + 2 x 4 mm² Transparent Sold per metre

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
4 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Kash 23308A Speaker cable 2 x 4 mm² + 2 x 4 mm² Transparent Sold per metre

  • Factory colour Transparent
  • Cross section (details) 2 x 4 mm²

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

4 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

4 mm²

Cross section

2 x 4 mm² + 2 x 4 mm²

Cable features

CCAW

Twin cable

Width

9.6 mm

Height

4.9 mm

Factory colour

Transparent

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

23308A

Insulation material

PVC

Core layout

82 x 0.25 mm

Type

LS/CCA

Max. length sold by the metre

100 m

Cross section

2 x 4 mm²

Documents & Downloads

Datasheet

Datasheet 607969 Kash 23308A Speaker cable 2 x 4 mm² + 2 x 4 mm² Transparent Sold per metre

User & Safety Instructions

User & Safety Instructions 607969 Kash 23308A Speaker cable 2 x 4 mm² + 2 x 4 mm² Transparent Sold per metre

Description

OFC speaker cable of the highest purity in transparent format. Fine wire plain individual-stranded conductors make the cable highly flexible and thus facilitate trouble-free cable routing in any location.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.79*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)